
J7MC-3R-1E6 | |
|---|---|
DigiKey Part Number | 236-J7MC-3R-1E6-ND |
Manufacturer | |
Manufacturer Product Number | J7MC-3R-1E6 |
Description | CIR BRKR MTR STARTER 1.6A 690VAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Manual Motor Starter 1.6A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | 1.6A | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CE, CSA 22.2 No. 60947-4-1, cULus, EN60947-2, GB/T 14048.2, IEC60947-2, PSE, TUV, UL60947-4-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM935.28000 | RM935.28 |
| 10 | RM832.73100 | RM8,327.31 |
| 25 | RM795.06680 | RM19,876.67 |
| 50 | RM767.69560 | RM38,384.78 |
| Unit Price without VAT: | RM935.28000 |
|---|---|
| Unit Price with VAT: | RM1,028.80800 |

