General Purpose Relay DPDT (2 Form C) 110VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 110VAC Coil Socketable
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LY2N-CR-AC100110

DigiKey Part Number
Z11225-ND
Manufacturer
Manufacturer Product Number
LY2N-CR-AC100110
Description
RELAY GEN PURPOSE DPDT 10A 110V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 110VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
LY2N-CR-AC100110 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2500VA, 1250W
Coil Current
11 mA
Coil Type
Non Latching
Features
Lighted Indicator, RC Circuit
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
88 VAC
Must Release Voltage
33 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.75 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM118.87000RM118.87
10RM105.86800RM1,058.68
25RM101.09080RM2,527.27
50RM97.61900RM4,880.95
100RM94.26410RM9,426.41
250RM90.00236RM22,500.59
Manufacturers Standard Package
Unit Price without VAT:RM118.87000
Unit Price with VAT:RM130.75700