Image for M165-JY-5D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M165-JY-5D

DigiKey Part Number
M165-JY-5D-ND
Manufacturer
Manufacturer Product Number
M165-JY-5D
Description
LED PNL IND YELLOW DIF 21X15.10
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 5V 8mA Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
DC
Voltage
5V
Current
8mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.63" (16.00mm)
Lens Size
21.00mm x 15.10mm
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP66
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.