
MA-1APC8 | |
|---|---|
DigiKey Part Number | Z5967-ND |
Manufacturer | |
Manufacturer Product Number | MA-1APC8 |
Description | INTERLOCK MAGNETIC SPST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnetic Interlock SPST-NC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Magnetic | |
Circuit | SPST-NC | |
Current Rating (Amps) | 2A (AC) | |
Voltage Rating | 230VAC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Non-Contact | |
Termination Style | Cable Leads | |
Features | - | |
Must Operate | 7 ~ 12mm | |
Must Release | 12 ~ 25mm | |
Conduit Thread Size | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,489.12000 | RM1,489.12 |
| 5 | RM1,298.69400 | RM6,493.47 |
| 10 | RM1,224.19300 | RM12,241.93 |
| 25 | RM1,132.02520 | RM28,300.63 |
| Unit Price without VAT: | RM1,489.12000 |
|---|---|
| Unit Price with VAT: | RM1,638.03200 |

