



MKS2PI AC110 | |
|---|---|
DigiKey Part Number | Z9749-ND |
Manufacturer | |
Manufacturer Product Number | MKS2PI AC110 |
Description | RELAY GEN PURPOSE DPDT 10A 110V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 300W | |
Coil Current | 21 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, 8 Pin (Octal) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 88 VAC | |
Must Release Voltage | 33 VAC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 60°C | |
Contact Material | Silver Tin Indium (AgSnIn) | |
Approval Agency | CSA, cURus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 932 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM92.12000 | RM92.12 |
| 10 | RM82.03500 | RM820.35 |
| 25 | RM78.33520 | RM1,958.38 |
| 50 | RM75.64480 | RM3,782.24 |
| 100 | RM73.04560 | RM7,304.56 |
| 250 | RM69.74416 | RM17,436.04 |
| 500 | RM67.34422 | RM33,672.11 |
| Unit Price without VAT: | RM92.12000 |
|---|---|
| Unit Price with VAT: | RM101.33200 |

