



P7TF-OS16 DC24V | |
|---|---|
DigiKey Part Number | P7TF-OS16DC24V-ND |
Manufacturer | |
Manufacturer Product Number | P7TF-OS16 DC24V |
Description | I/O MODULE RACK 16 CHANNEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | I/O Module Rack 16 Channel |
Datasheet | Datasheet |
EDA/CAD Models | P7TF-OS16 DC24V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | G3TA, G7T | |
Number of Channels | 16 | |
Connector Type | Screw Terminal Blocks | |
Mounting Type | DIN Rail | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,934.82000 | RM1,934.82 |
| Unit Price without VAT: | RM1,934.82000 |
|---|---|
| Unit Price with VAT: | RM2,128.30200 |

