
R87F-A3A83L | |
|---|---|
DigiKey Part Number | R87F-A3A83L-ND |
Manufacturer | |
Manufacturer Product Number | R87F-A3A83L |
Description | FAN AC AXIAL 115V 80X80 LO SPEED |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 14.1 CFM (0.395m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25mm | |
Air Flow | 14.1 CFM (0.395m³/min) | |
Static Pressure | 0.078 in H2O (19.5 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 28.0dB | |
Power (Watts) | 5.00W | |
RPM | 1900 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | CSA, UL | |
Weight | 0.507 lb (229.97 g) | |
Current Rating (Amps) | 0.048A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM219.94000 | RM219.94 |
| Unit Price without VAT: | RM219.94000 |
|---|---|
| Unit Price with VAT: | RM241.93400 |


