R87F SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R87F-A4A15LP

DigiKey Part Number
R87F-A4A15LP-ND
Manufacturer
Manufacturer Product Number
R87F-A4A15LP
Description
FAN AC AXL 200V 120X120 LO SPEED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 200VAC Square - 120mm L x 120mm H Ball 70.6 CFM (1.98m³/min) 2 Terminals
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
200VAC
Size / Dimension
Square - 120mm L x 120mm H
Width
38mm
Air Flow
70.6 CFM (1.98m³/min)
Static Pressure
0.177 in H2O (44.1 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
36.0dB
Power (Watts)
11.00W
RPM
2100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-22 ~ 158°F (-30 ~ 70°C)
Approval Agency
CSA, UL
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
0.070A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polycarbonate (PC)
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM247.67000RM247.67
Manufacturers Standard Package
Unit Price without VAT:RM247.67000
Unit Price with VAT:RM272.43700