
TL5012-2024SM | |
|---|---|
DigiKey Part Number | 44530-0050-ND |
Manufacturer | |
Manufacturer Product Number | TL5012-2024SM |
Description | INTERLOCK SOLENOID RELEASE 3PST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solenoid Release Interlock 3PST-NC |
Datasheet | Datasheet |
Category | Voltage - Supply 24VAC/DC |
Manufacturer Omron Automation and Safety | Holding Force 102kgf |
Series | Actuator Type Panel Disconnect |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Conduit Thread Size M20 |
Type Solenoid Release | Operating Temperature -20°C ~ 60°C |
Circuit 3PST-NC | Ingress Protection IP67 - Dust Tight, Waterproof |
Current Rating (Amps) 5A (AC), 2A (DC) | Approval Agency CE, cULus |
Voltage Rating 100VAC, 24VDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3,317.05000 | RM3,317.05 |
| Unit Price without VAT: | RM3,317.05000 |
|---|---|
| Unit Price with VAT: | RM3,648.75500 |

