Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ-1G

DigiKey Part Number
SW759-ND
Manufacturer
Manufacturer Product Number
TZ-1G
Description
SWITCH SNAP ACTION SPDT 1A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP00
Features
-
Operating Force
500gf
Release Force
114gf
Operating Position
0.625" (15.9mm)
Pretravel
0.015" (0.4mm)
Differential Travel
0.006" (0.15mm)
Overtravel
0.005" (0.13mm)
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-65°C ~ 400°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM1,480.73000RM1,480.73
10RM1,225.78500RM12,257.85
25RM1,136.84120RM28,421.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM1,480.73000
Unit Price with VAT:RM1,628.80300