WLNJ-2-TS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Omron Automation and Safety
In Stock: 5
Unit Price: RM665.70000
Datasheet
Switch SPDT (DB/DM) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLNJ-2-TS

DigiKey Part Number
Z2756-ND
Manufacturer
Manufacturer Product Number
WLNJ-2-TS
Description
SWITCH SNAP ACTION SPDT 10A 125V
Customer Reference
Detailed Description
Switch SPDT (DB/DM) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT (DB/DM)
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Spring, Rod
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
150gf
Release Force
-
Operating Position
-
Pretravel
1.575" (40.0mm)
Differential Travel
-
Overtravel
-
Mechanical Life
10,000,000 Cycles
Electrical Life
750,000 Cycles
Operating Temperature
-10°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes