
WLNJ-N | |
|---|---|
DigiKey Part Number | Z12122-ND |
Manufacturer | |
Manufacturer Product Number | WLNJ-N |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | WLNJ-N Models |
Category | Actuator Type Spring, Coil |
Manufacturer Omron Automation and Safety | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Operating Force 150gf |
Circuit SPDT (DB/DM) | Pretravel 0.787" (20.0mm) |
Switch Function On-Mom | Mechanical Life 15,000,000 Cycles |
Current Rating (Amps) 10A (AC), 6A (DC) | Electrical Life 750,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -10°C ~ 80°C |
Voltage Rating - DC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM688.13000 | RM688.13 |
| 10 | RM569.68900 | RM5,696.89 |
| 25 | RM528.39000 | RM13,209.75 |
| 50 | RM499.11880 | RM24,955.94 |
| Unit Price without VAT: | RM688.13000 |
|---|---|
| Unit Price with VAT: | RM756.94300 |

