
XS6W5PUR8SS100CMG | |
|---|---|
DigiKey Part Number | 236-XS6W5PUR8SS100CMG-ND |
Manufacturer | |
Manufacturer Product Number | XS6W5PUR8SS100CMG |
Description | CABLE MOD 8P8C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Automation and Safety | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat5 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM128.40000 | RM128.40 |
| 10 | RM109.12600 | RM1,091.26 |
| 25 | RM102.29360 | RM2,557.34 |
| 50 | RM97.41340 | RM4,870.67 |
| 100 | RM92.76770 | RM9,276.77 |
| 250 | RM86.96620 | RM21,741.55 |
| Unit Price without VAT: | RM128.40000 |
|---|---|
| Unit Price with VAT: | RM141.24000 |

