
XS6W5PUR8SS50CMG | |
|---|---|
DigiKey Part Number | 236-XS6W5PUR8SS50CMG-ND |
Manufacturer | |
Manufacturer Product Number | XS6W5PUR8SS50CMG |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Double Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Automation and Safety | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat5 |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM113.43000 | RM113.43 |
| 10 | RM96.42000 | RM964.20 |
| 25 | RM90.38200 | RM2,259.55 |
| 50 | RM86.06940 | RM4,303.47 |
| 100 | RM81.96420 | RM8,196.42 |
| 250 | RM76.83820 | RM19,209.55 |
| 500 | RM73.17572 | RM36,587.86 |
| Unit Price without VAT: | RM113.43000 |
|---|---|
| Unit Price with VAT: | RM124.77300 |

