
XS6W6LSZH8SS150CMB | |
|---|---|
DigiKey Part Number | 236-XS6W6LSZH8SS150CMB-ND |
Manufacturer | |
Manufacturer Product Number | XS6W6LSZH8SS150CMB |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Automation and Safety | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM114.50000 | RM114.50 |
| 10 | RM97.29800 | RM972.98 |
| 25 | RM91.20800 | RM2,280.20 |
| 50 | RM86.85580 | RM4,342.79 |
| 100 | RM82.71280 | RM8,271.28 |
| 250 | RM77.54048 | RM19,385.12 |
| 500 | RM73.84474 | RM36,922.37 |
| Unit Price without VAT: | RM114.50000 |
|---|---|
| Unit Price with VAT: | RM125.95000 |

