Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS6W6LSZH8SS200CMB

DigiKey Part Number
Z12537-ND
Manufacturer
Manufacturer Product Number
XS6W6LSZH8SS200CMB
Description
CABLE MOD 8P8C PLUG-PLUG 6.56'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Omron Automation and Safety
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
6.56' (2.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM124.82000RM124.82
10RM106.07300RM1,060.73
25RM99.43000RM2,485.75
50RM94.68680RM4,734.34
100RM90.17080RM9,017.08
250RM84.53192RM21,132.98
Manufacturers Standard Package
Unit Price without VAT:RM124.82000
Unit Price with VAT:RM137.30200