Similar

XS6W6LSZH8SS20CMB | |
|---|---|
DigiKey Part Number | Z12539-ND |
Manufacturer | |
Manufacturer Product Number | XS6W6LSZH8SS20CMB |
Description | CABLE MOD 8P8C PLUG-PLUG 0.66' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Automation and Safety | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 0.66' (200.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP28X0.2MBU | Panduit Corp | 0 | STP28X0.2MBU-ND | RM100.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM82.42000 | RM82.42 |
| 10 | RM70.04100 | RM700.41 |
| 25 | RM65.65600 | RM1,641.40 |
| 50 | RM62.52300 | RM3,126.15 |
| 100 | RM59.54010 | RM5,954.01 |
| 250 | RM55.81592 | RM13,953.98 |
| 500 | RM53.15510 | RM26,577.55 |
| Unit Price without VAT: | RM82.42000 |
|---|---|
| Unit Price with VAT: | RM90.66200 |


