
XS6W6LSZH8SS500CMG | |
|---|---|
DigiKey Part Number | 236-XS6W6LSZH8SS500CMG-ND |
Manufacturer | |
Manufacturer Product Number | XS6W6LSZH8SS500CMG |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Automation and Safety | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM208.90000 | RM208.90 |
| 10 | RM177.56000 | RM1,775.60 |
| 25 | RM166.44600 | RM4,161.15 |
| 50 | RM158.50780 | RM7,925.39 |
| 100 | RM150.95090 | RM15,095.09 |
| 250 | RM141.51376 | RM35,378.44 |
| Unit Price without VAT: | RM208.90000 |
|---|---|
| Unit Price with VAT: | RM229.79000 |

