
XS6W6LSZH8SS50CMY | |
|---|---|
DigiKey Part Number | 236-XS6W6LSZH8SS50CMY-ND |
Manufacturer | |
Manufacturer Product Number | XS6W6LSZH8SS50CMY |
Description | CABLE MOD 8P8C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Automation and Safety | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 1.64' (500.0mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM87.59000 | RM87.59 |
| Unit Price without VAT: | RM87.59000 |
|---|---|
| Unit Price with VAT: | RM96.34900 |

