
Z-15GS55-MD 1M | |
|---|---|
DigiKey Part Number | Z10257-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GS55-MD 1M |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GS55-MD 1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP62 | |
Features | - | |
Operating Force | 250 ~ 350gf | |
Release Force | 114gf | |
Operating Position | 1.110" (28.2mm) | |
Pretravel | 0.015" (0.4mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -15°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM162.88000 | RM162.88 |
| 10 | RM134.85000 | RM1,348.50 |
| 25 | RM125.08560 | RM3,127.14 |
| 50 | RM118.16700 | RM5,908.35 |
| 100 | RM111.62570 | RM11,162.57 |
| 250 | RM103.52176 | RM25,880.44 |
| Unit Price without VAT: | RM162.88000 |
|---|---|
| Unit Price with VAT: | RM179.16800 |

