Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15GW255-MR 1M

DigiKey Part Number
Z10259-ND
Manufacturer
Manufacturer Product Number
Z-15GW255-MR 1M
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15GW255-MR 1M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP62
Features
-
Operating Force
130gf
Release Force
21gf
Operating Position
1.188" (30.2mm)
Pretravel
-
Differential Travel
0.062" (1.6mm)
Overtravel
0.158" (4.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-15°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM258.19000RM258.19
10RM213.75300RM2,137.53
25RM198.27040RM4,956.76
50RM187.29900RM9,364.95
100RM176.92650RM17,692.65
Manufacturers Standard Package
Unit Price without VAT:RM258.19000
Unit Price with VAT:RM284.00900