
Z-15H | |
|---|---|
DigiKey Part Number | Z-15H-ND |
Manufacturer | |
Manufacturer Product Number | Z-15H |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 200 ~ 280gf | |
Release Force | 114gf | |
Operating Position | 0.625" (15.9mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | 0.001" (0.025mm) | |
Overtravel | 0.005" (0.13mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM93.54000 | RM93.54 |
| Unit Price without VAT: | RM93.54000 |
|---|---|
| Unit Price with VAT: | RM102.89400 |

