Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15HD-B

DigiKey Part Number
Z10624-ND
Manufacturer
Manufacturer Product Number
Z-15HD-B
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15HD-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP00
Features
-
Operating Force
200 ~ 285gf
Release Force
114gf
Operating Position
0.846" (21.5mm)
Pretravel
0.012" (0.3mm)
Differential Travel
0.001" (0.025mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM97.67000RM97.67
10RM80.84500RM808.45
25RM74.99400RM1,874.85
50RM70.84680RM3,542.34
100RM66.92760RM6,692.76
250RM62.07216RM15,518.04
500RM59.40968RM29,704.84
Manufacturers Standard Package
Unit Price without VAT:RM97.67000
Unit Price with VAT:RM107.43700