Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15HS-B

DigiKey Part Number
Z10630-ND
Manufacturer
Manufacturer Product Number
Z-15HS-B
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15HS-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Overtravel Plunger
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP00
Operating Force
200 ~ 285gf
Release Force
12gf
Pretravel
0.012" (0.3mm)
Differential Travel
0.001" (0.025mm)
Overtravel
0.062" (1.6mm)
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM87.11000RM87.11
10RM72.11800RM721.18
25RM66.89800RM1,672.45
50RM63.19920RM3,159.96
100RM59.70320RM5,970.32
250RM55.37260RM13,843.15
500RM52.55960RM26,279.80
Manufacturers Standard Package
Unit Price without VAT:RM87.11000
Unit Price with VAT:RM95.82100