
Z-15HW22-B | |
|---|---|
DigiKey Part Number | Z10632-ND |
Manufacturer | |
Manufacturer Product Number | Z-15HW22-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15HW22-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 150gf | |
Release Force | 42gf | |
Operating Position | 1.188" (30.2mm) | |
Pretravel | - | |
Differential Travel | 0.018" (0.45mm) | |
Overtravel | 0.094" (2.4mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM83.57000 | RM83.57 |
| 10 | RM69.19000 | RM691.90 |
| 25 | RM64.18120 | RM1,604.53 |
| 50 | RM60.63340 | RM3,031.67 |
| 100 | RM57.27930 | RM5,727.93 |
| 250 | RM53.12476 | RM13,281.19 |
| 500 | RM50.27440 | RM25,137.20 |
| Unit Price without VAT: | RM83.57000 |
|---|---|
| Unit Price with VAT: | RM91.92700 |

