
Z-15HW24-B7-K | |
|---|---|
DigiKey Part Number | Z10633-ND |
Manufacturer | |
Manufacturer Product Number | Z-15HW24-B7-K |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 6.000gf | |
Release Force | 0.500gf | |
Operating Position | 0.780" (19.8mm) | |
Pretravel | 0.780" (19.8mm) | |
Differential Travel | 0.080" (2.0mm) | |
Overtravel | 0.394" (10.0mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM80.77000 | RM80.77 |
| 10 | RM66.87800 | RM668.78 |
| 25 | RM62.03600 | RM1,550.90 |
| 50 | RM58.60760 | RM2,930.38 |
| 100 | RM55.36530 | RM5,536.53 |
| 250 | RM51.34956 | RM12,837.39 |
| 500 | RM48.50314 | RM24,251.57 |
| Unit Price without VAT: | RM80.77000 |
|---|---|
| Unit Price with VAT: | RM88.84700 |

