
Z-15HW52 | |
|---|---|
DigiKey Part Number | Z10636-ND |
Manufacturer | |
Manufacturer Product Number | Z-15HW52 |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Wire Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 6.000gf | |
Release Force | 0.500gf | |
Operating Position | 0.748" (19.0mm) | |
Pretravel | 0.328" (8.3mm) | |
Differential Travel | 0.026" (0.65mm) | |
Overtravel | 0.219" (5.6mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM78.41000 | RM78.41 |
| Unit Price without VAT: | RM78.41000 |
|---|---|
| Unit Price with VAT: | RM86.25100 |

