Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15HW78-B

DigiKey Part Number
SW1288-ND
Manufacturer
Manufacturer Product Number
Z-15HW78-B
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15HW78-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Wire Lever
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP00
Features
-
Operating Force
3.997gf
Release Force
0.300gf
Operating Position
0.787" (20.0mm)
Pretravel
0.394" (10.0mm)
Differential Travel
0.118" (3.0mm)
Overtravel
0.235" (6.0mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 884
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM98.11000RM98.11
10RM81.21500RM812.15
25RM75.33600RM1,883.40
50RM71.17060RM3,558.53
100RM67.23330RM6,723.33
250RM62.35584RM15,588.96
500RM59.70086RM29,850.43
Manufacturers Standard Package
Unit Price without VAT:RM98.11000
Unit Price with VAT:RM107.92100