
Z-15HW78-B7-K | |
|---|---|
DigiKey Part Number | Z10637-ND |
Manufacturer | |
Manufacturer Product Number | Z-15HW78-B7-K |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Wire Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 3.997gf | |
Release Force | 0.300gf | |
Operating Position | 0.787" (20.0mm) | |
Pretravel | 0.394" (10.0mm) | |
Differential Travel | 0.118" (3.0mm) | |
Overtravel | 0.235" (6.0mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM98.11000 | RM98.11 |
| 10 | RM81.21500 | RM812.15 |
| 25 | RM75.33600 | RM1,883.40 |
| 50 | RM71.17060 | RM3,558.53 |
| 100 | RM67.23330 | RM6,723.33 |
| 250 | RM62.35584 | RM15,588.96 |
| 500 | RM59.70086 | RM29,850.43 |
| Unit Price without VAT: | RM98.11000 |
|---|---|
| Unit Price with VAT: | RM107.92100 |

