
Z-15HW7855-B | |
|---|---|
DigiKey Part Number | Z-15HW7855-B-ND |
Manufacturer | |
Manufacturer Product Number | Z-15HW7855-B |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Wire Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP62 | |
Operating Force | 4.000gf | |
Release Force | 0.300gf | |
Operating Position | 0.787" (20.0mm) | |
Pretravel | 0.394" (10.0mm) | |
Overtravel | 0.235" (6.0mm) | |
Operating Temperature | -15°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM121.79000 | RM121.79 |
| Unit Price without VAT: | RM121.79000 |
|---|---|
| Unit Price with VAT: | RM133.96900 |

