


A6HF-6102-PM | |
|---|---|
DigiKey Part Number | Z12748TR-ND - Tape & Reel (TR) Z12748CT-ND - Cut Tape (CT) Z12748DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6HF-6102-PM |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6HF-6102-PM Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.091" (2.30mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 6 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -30°C ~ 85°C |
Voltage Rating 24VDC | Length 0.344" (8.75mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 416131160806 | Würth Elektronik | 1,959 | 732-416131160806CT-ND | RM24.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.38000 | RM17.38 |
| 10 | RM14.51100 | RM145.11 |
| 25 | RM13.44480 | RM336.12 |
| 100 | RM11.98390 | RM1,198.39 |
| 250 | RM11.14120 | RM2,785.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM10.57276 | RM5,286.38 |
| 1,000 | RM10.06378 | RM10,063.78 |
| 1,500 | RM9.79279 | RM14,689.18 |
| 2,500 | RM9.47862 | RM23,696.55 |
| 3,500 | RM9.28753 | RM32,506.35 |
| Unit Price without VAT: | RM17.38000 |
|---|---|
| Unit Price with VAT: | RM19.11800 |

