


A6KS-102RF-P | |
|---|---|
DigiKey Part Number | Z12754TR-ND - Tape & Reel (TR) Z12754CT-ND - Cut Tape (CT) Z12754DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6KS-102RF-P |
Description | SWITCH ROTARY DIP BCD 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6KS-102RF-P Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.118" (3.00mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -30°C ~ 80°C |
Current Rating (Amps) 25mA | Length 0.283" (7.20mm) |
Voltage Rating 24VDC | Electrical Life 20,000 Steps |
Actuator Type Rotary for Tool | Base Product Number |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDS-10S-7229-C-SMT | Same Sky (Formerly CUI Devices) | 422 | 2223-RDS-10S-7229-C-SMT-ND | RM12.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM31.56000 | RM31.56 |
| 10 | RM26.21300 | RM262.13 |
| 25 | RM24.28160 | RM607.04 |
| 100 | RM21.68420 | RM2,168.42 |
| 250 | RM20.21092 | RM5,052.73 |
| 500 | RM19.49820 | RM9,749.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,450 | RM17.92906 | RM25,997.14 |
| Unit Price without VAT: | RM31.56000 |
|---|---|
| Unit Price with VAT: | RM34.71600 |



