


A6SN-8102-P | |
|---|---|
DigiKey Part Number | Z8496TR-ND - Tape & Reel (TR) Z8496CT-ND - Cut Tape (CT) Z8496DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-8102-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-8102-P Models |
Category | Height Above Board 0.175" (4.45mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 8 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.876" (22.26mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
Actuator Level Flush, Recessed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6SN-8101 | Omron Electronics Inc-EMC Div | 1,481 | SW1189-ND | RM20.97000 | Parametric Equivalent |
| A6SN-8101-P | Omron Electronics Inc-EMC Div | 1,242 | Z12793CT-ND | RM16.91000 | Parametric Equivalent |
| 3-1825059-7 | TE Connectivity ALCOSWITCH Switches | 3,426 | 450-1798-ND | RM6.60000 | Parametric Equivalent |
| 4-1825059-1 | TE Connectivity ALCOSWITCH Switches | 16,436 | 4-1825059-1-ND | RM9.05000 | Parametric Equivalent |
| 90HBW08PRT | Grayhill Inc. | 2,241 | GH7626CT-ND | RM31.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM16.91000 | RM16.91 |
| 10 | RM14.13300 | RM141.33 |
| 25 | RM13.09360 | RM327.34 |
| 100 | RM11.67110 | RM1,167.11 |
| 250 | RM10.84908 | RM2,712.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | RM9.99671 | RM7,497.53 |
| 1,500 | RM9.53283 | RM14,299.25 |
| 2,250 | RM9.28692 | RM20,895.57 |
| 3,750 | RM9.00247 | RM33,759.26 |
| Unit Price without VAT: | RM16.91000 |
|---|---|
| Unit Price with VAT: | RM18.60100 |

