Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3W-9000-HG2G

DigiKey Part Number
Z12877-ND
Manufacturer
Manufacturer Product Number
B3W-9000-HG2G
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3W-9000-HG2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Outline
10.00mm x 10.00mm
Series
Illumination
Illuminated
Packaging
Bulk
Illumination Type, Color
LED, Green
Part Status
Active
Illumination Voltage (Nominal)
3.7 VDC
Circuit
SPST-NO
Operating Force
160gf
Switch Function
Off-Mom
Features
Sealed - Fully
Contact Rating @ Voltage
0.05A @ 24VDC
Operating Temperature
-25°C ~ 70°C
Actuator Type
Square Button
Switch Travel
0.25mm
Mounting Type
Mechanical Life
1,000,000 Cycles
Actuator Height off PCB, Vertical
10.20mm
Base Product Number
Actuator Orientation
Top Actuated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM39.24000RM39.24
10RM32.57200RM325.72
25RM30.17240RM754.31
100RM26.96970RM2,696.97
300RM24.83330RM7,449.99
600RM23.66857RM14,201.14
1,200RM22.63865RM27,166.38
Manufacturers Standard Package
Unit Price without VAT:RM39.24000
Unit Price with VAT:RM43.16400

Other Suppliers on DigiKey

300In Stock
Ships from WEC