
B3W-9002-RHG2C | |
|---|---|
DigiKey Part Number | B3W-9002-RHG2C-ND |
Manufacturer | |
Manufacturer Product Number | B3W-9002-RHG2C |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B3W-9002-RHG2C Models |
Category | Termination Style PC Pin |
Mfr | Outline 10.00mm x 10.00mm |
Series | Illumination Illuminated |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 1.8, 3.7 VDC |
Circuit SPST-NO | Operating Force 230gf |
Switch Function Off-Mom | Features Sealed - Fully |
Contact Rating @ Voltage 0.05A @ 24VDC | Operating Temperature -25°C ~ 70°C |
Actuator Type Square Button | Switch Travel 0.25mm |
Mounting Type | Mechanical Life 300,000 Cycles |
Actuator Height off PCB, Vertical 10.20mm | Base Product Number |
Actuator Orientation Top Actuated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.06000 | RM33.06 |
| 10 | RM27.46200 | RM274.62 |
| 25 | RM25.43840 | RM635.96 |
| 100 | RM22.72040 | RM2,272.04 |
| 300 | RM20.89880 | RM6,269.64 |
| 600 | RM19.90238 | RM11,941.43 |
| 1,200 | RM19.01966 | RM22,823.59 |
| Unit Price without VAT: | RM33.06000 |
|---|---|
| Unit Price with VAT: | RM36.36600 |


