Image for EE-SM3B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SM3B

DigiKey Part Number
EE-SM3B-ND
Manufacturer
Manufacturer Product Number
EE-SM3B
Description
SENSOR OPT SLOT DARL PCB MOUNT
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.118" (3mm) Photodarlington PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensing Distance
0.118" (3mm)
Sensing Method
Through-Beam
Output Configuration
Photodarlington
Current - DC Forward (If) (Max)
15 mA
Current - Collector (Ic) (Max)
20 mA
Voltage - Collector Emitter Breakdown (Max)
24 V
Response Time
180µs, 60µs
Operating Temperature
-20°C ~ 60°C
Mounting Type
Through Hole
Package / Case
PCB Mount
Type
Unamplified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.