



G3VM-101HR1(TR05) | |
|---|---|
DigiKey Part Number | Z6608TR-ND - Tape & Reel (TR) Z6608CT-ND - Cut Tape (CT) Z6608DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-101HR1(TR05) |
Description | SSR RELAY SPST-NO 2A 0-100V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-101HR1(TR05) Models |
Category | Voltage - Input 1.33VDC |
Mfr | Voltage - Load 0 V ~ 100 V |
Series | Load Current 2 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 70 mOhms |
Part Status Last Time Buy | Termination Style Gull Wing |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package 6-SOP |
Output Type AC, DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G3VM-101HR2(TR05) | Omron Electronics Inc-EMC Div | 310 | 39-G3VM-101HR2(TR05)CT-ND | RM34.08000 | MFR Recommended |
| G3VM-101HR1 | Omron Electronics Inc-EMC Div | 82 | Z12315-ND | RM37.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.76000 | RM36.76 |
| 10 | RM32.74900 | RM327.49 |
| 25 | RM31.27560 | RM781.89 |
| 50 | RM30.20320 | RM1,510.16 |
| 100 | RM29.16700 | RM2,916.70 |
| 250 | RM27.84996 | RM6,962.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM27.16158 | RM13,580.79 |
| 1,000 | RM26.22736 | RM26,227.36 |
| 1,500 | RM25.69563 | RM38,543.44 |
| Unit Price without VAT: | RM36.76000 |
|---|---|
| Unit Price with VAT: | RM40.43600 |

