
G3VM-21QR1(TR05) | |
|---|---|
DigiKey Part Number | 39-G3VM-21QR1(TR05)TR-ND - Tape & Reel (TR) 39-G3VM-21QR1(TR05)CT-ND - Cut Tape (CT) 39-G3VM-21QR1(TR05)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G3VM-21QR1(TR05) |
Description | S-VSON(L) PACKAGE MOSFET RELAYS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-21QR1(TR05) Models |
Category | Output Type AC, DC |
Mfr | Voltage - Input 1.4VDC |
Series | Voltage - Load 0 V ~ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Load Current 450 mA |
Part Status Active | On-State Resistance (Max) 1.2 Ohms |
Relay Type Photo-Coupled Relay (Photorelay) | Operating Temperature -40°C ~ 110°C |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM42.86000 | RM42.86 |
| 10 | RM38.18900 | RM381.89 |
| 25 | RM36.46960 | RM911.74 |
| 50 | RM35.21900 | RM1,760.95 |
| 100 | RM34.00990 | RM3,400.99 |
| 250 | RM32.47388 | RM8,118.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM31.35762 | RM15,678.81 |
| 1,000 | RM30.27896 | RM30,278.96 |
| Unit Price without VAT: | RM42.86000 |
|---|---|
| Unit Price with VAT: | RM47.14600 |


