Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Omron's NEW G3VM VSON MOSFET Relay
MOS FET Relay Module G3VM-66M

G3VM-21UR11(TR05)

DigiKey Part Number
39-G3VM-21UR11(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-21UR11(TR05)CT-ND - Cut Tape (CT)
39-G3VM-21UR11(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-21UR11(TR05)
Description
SSR RELAY SPST-NO 1A 0-20V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.096", 2.45mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-21UR11(TR05) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
1.27VDC
Mfr
Voltage - Load
0 V ~ 20 V
Series
Load Current
1 A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
On-State Resistance (Max)
220 mOhms
Part Status
Active
Termination Style
SMD (SMT) Tab
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Relay Type
Photo-Coupled Relay (Photorelay)
Package / Case
Circuit
Supplier Device Package
4-VSON
Output Type
AC, DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51,782
Factory Stock: 120,500
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM44.95000RM44.95
10RM40.04100RM400.41
25RM38.23600RM955.90
50RM36.92380RM1,846.19
100RM35.65630RM3,565.63
250RM34.04600RM8,511.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM32.55014RM16,275.07
1,000RM31.43035RM31,430.35
Manufacturers Standard Package
Unit Price without VAT:RM44.95000
Unit Price with VAT:RM49.44500