Parametric Equivalent
Parametric Equivalent




G7L-2A-TUBJ-80-CB DC12 | |
|---|---|
DigiKey Part Number | Z11115-ND |
Manufacturer | |
Manufacturer Product Number | G7L-2A-TUBJ-80-CB DC12 |
Description | RELAY GEN PURPOSE DPST 25A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G7L-2A-TUBJ-80-CB DC12 Models |
Category | Features Test Button |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type | Operate Time 30 ms |
Coil Voltage | Release Time 30 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -25°C ~ 60°C |
Contact Rating (Current) 25 A | Contact Material Silver Alloy |
Switching Voltage 250VAC - Max | Approval Agency CSA, TUV, UR |
Load - Max Switching 6250VA | Relay Type |
Coil Current 158 mA | Coil Resistance 75 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G7L-2A-T-J-CB DC12 | Omron Electronics Inc-EMC Div | 20 | 39-G7L-2A-T-J-CBDC12-ND | RM59.53000 | Parametric Equivalent |
| G7L-2A-TUB-J-CB DC12 | Omron Electronics Inc-EMC Div | 0 | 39-G7L-2A-TUB-J-CBDC12-ND | RM59.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM66.94000 | RM66.94 |
| 20 | RM57.59700 | RM1,151.94 |
| 40 | RM55.62000 | RM2,224.80 |
| 60 | RM54.49550 | RM3,269.73 |
| 100 | RM53.10920 | RM5,310.92 |
| 260 | RM50.60946 | RM13,158.46 |
| 500 | RM48.96554 | RM24,482.77 |
| Unit Price without VAT: | RM66.94000 |
|---|---|
| Unit Price with VAT: | RM73.63400 |



