



G8PE-1A4 DC12 | |
|---|---|
DigiKey Part Number | G8PE-1A4DC12-ND |
Manufacturer | |
Manufacturer Product Number | G8PE-1A4 DC12 |
Description | RELAY AUTOMOTIVE SPST 40A 12V |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 88.9 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 16VDC - Max | |
Must Operate Voltage | 6.8 VDC | |
Must Release Voltage | 1 VDC | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 105°C | |
Contact Material | Silver Tin (AgSn) | |
Coil Power | - | |
Coil Resistance | 135 Ohms |

