



G9YA-12S-45 DC4.5 | |
|---|---|
DigiKey Part Number | Z2510-ND |
Manufacturer | |
Manufacturer Product Number | G9YA-12S-45 DC4.5 |
Description | RELAY RF SPDT 4.5V |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Coil Type | Non Latching | |
Coil Current | 155 mA | |
Coil Voltage | 4.5VDC | |
Contact Form | SPDT (1 Form C) | |
Switching Voltage | - | |
Must Operate Voltage | 3.6 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | - | |
Coil Power | 700mW | |
Coil Resistance | 29 Ohms |

