
J-7-V3 | |
|---|---|
DigiKey Part Number | SW815-ND |
Manufacturer | |
Manufacturer Product Number | J-7-V3 |
Description | SWITCH SNAP ACTION SPDT 7A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | J-7-V3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 7A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Turret | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 30gf | |
Release Force | 5.099gf | |
Operating Position | 0.328" (8.3mm) | |
Pretravel | 0.114" (2.9mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.020" (0.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM65.84000 | RM65.84 |
| 10 | RM54.48600 | RM544.86 |
| 25 | RM50.54080 | RM1,263.52 |
| 50 | RM47.74720 | RM2,387.36 |
| 100 | RM45.10710 | RM4,510.71 |
| 250 | RM41.83604 | RM10,459.01 |
| 750 | RM40.16389 | RM30,122.92 |
| Unit Price without VAT: | RM65.84000 |
|---|---|
| Unit Price with VAT: | RM72.42400 |

