Image for M7E-02DRGN2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M7E-02DRGN2

DigiKey Part Number
M7E-02DRGN2-ND
Manufacturer
Manufacturer Product Number
M7E-02DRGN2
Description
DISPLAY LED 7-SEG 1" SGL GRN/RED
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green, Red 7-Segment 1 Character 12V ~ 24V 1.890" H x 1.181" W x 1.693" D (48.00mm x 30.00mm x 43.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
-
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
1.890" H x 1.181" W x 1.693" D (48.00mm x 30.00mm x 43.00mm)
Digit/Alpha Size
1.00" (25.40mm)
Display Type
7-Segment
Common Pin
-
Color
Green, Red
Voltage - Forward (Vf) (Typ)
12V ~ 24V
Current - Test
-
Millicandela Rating
-
Wavelength - Peak
-
Power Dissipation (Max)
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.