Image for XC5F-2032-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC5F-2032-2

DigiKey Part Number
39-XC5F-2032-2-ND
Manufacturer
Manufacturer Product Number
XC5F-2032-2
Description
CONN DIN RCPT 20POS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
20 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
20
Number of Positions Loaded
-
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
Q
Mounting Type
Through Hole, Right Angle
Termination
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
2A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
70RM13.89471RM972.63
Manufacturers Standard Package
Unit Price without VAT:RM13.89471
Unit Price with VAT:RM15.28418