



XC5F-3232-2A | |
|---|---|
DigiKey Part Number | 39-XC5F-3232-2A-ND |
Manufacturer | |
Manufacturer Product Number | XC5F-3232-2A |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 | |
Number of Positions Loaded | - | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | Q | |
Mounting Type | Through Hole, Right Angle | |
Termination | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.85000 | RM17.85 |
| 10 | RM15.16900 | RM151.69 |
| 25 | RM14.21880 | RM355.47 |
| 50 | RM13.53940 | RM676.97 |
| 100 | RM12.89290 | RM1,289.29 |
| 250 | RM12.08556 | RM3,021.39 |
| 500 | RM11.50898 | RM5,754.49 |
| 1,000 | RM10.95994 | RM10,959.94 |
| 2,500 | RM10.27451 | RM25,686.27 |
| Unit Price without VAT: | RM17.85000 |
|---|---|
| Unit Price with VAT: | RM19.63500 |

