
XC5F-5022-A | |
|---|---|
DigiKey Part Number | 39-XC5F-5022-A-ND |
Manufacturer | |
Manufacturer Product Number | XC5F-5022-A |
Description | CONN DIN RCPT 50POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 50 | |
Number of Positions Loaded | - | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | Q | |
Mounting Type | Through Hole, Right Angle | |
Termination | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.57000 | RM33.57 |
| 10 | RM28.52200 | RM285.22 |
| 40 | RM25.86025 | RM1,034.41 |
| 80 | RM24.62550 | RM1,970.04 |
| 120 | RM23.93092 | RM2,871.71 |
| 280 | RM22.54286 | RM6,312.00 |
| 520 | RM21.58006 | RM11,221.63 |
| 1,000 | RM20.60801 | RM20,608.01 |
| Unit Price without VAT: | RM33.57000 |
|---|---|
| Unit Price with VAT: | RM36.92700 |

