
41120.2 | |
|---|---|
DigiKey Part Number | ED2536-ND |
Manufacturer | |
Manufacturer Product Number | 41120.2 |
Description | CONN TERM BLK FEED THRU 1/0-6AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Feed Through Beige 1/0-6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Levels | - | |
Terminal - Width | 20.0mm | |
Termination Style | Screw | |
Current - IEC | 150 A | |
Voltage - IEC | 1000V | |
Current - UL | 150 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 1/0-6 AWG | |
Wire Gauge or Range - mm² | 16-50mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 27mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM27.99400 | RM279.94 |
| Unit Price without VAT: | RM27.99400 |
|---|---|
| Unit Price with VAT: | RM30.79340 |


