
41124.2 | |
|---|---|
DigiKey Part Number | ED2538-ND |
Manufacturer | |
Manufacturer Product Number | 41124.2 |
Description | CONN TERM BLK FEED THRU 300 MCM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector Position Feed Through Beige 300MCM (kcmil)-2 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Levels | - | |
Terminal - Width | 31.0mm | |
Termination Style | Screw | |
Current - IEC | 309 A | |
Voltage - IEC | 1000V | |
Current - UL | 275 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 300MCM (kcmil)-2 AWG | |
Wire Gauge or Range - mm² | 35-150mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Stripping Length | 38mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM66.82200 | RM334.11 |
| Unit Price without VAT: | RM66.82200 |
|---|---|
| Unit Price with VAT: | RM73.50420 |


