



ES1000/08DSFB | |
|---|---|
DigiKey Part Number | ED3005-ND |
Manufacturer | |
Manufacturer Product Number | ES1000/08DSFB |
Description | CONN TERM STRIP 8CIRC 0.394" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 8 | |
Number of Wire Entries | 16 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-20 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -33°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM12.33000 | RM12.33 |
| 10 | RM8.80200 | RM88.02 |
| 25 | RM7.68760 | RM192.19 |
| 50 | RM6.98240 | RM349.12 |
| 100 | RM6.39500 | RM639.50 |
| 250 | RM5.78000 | RM1,445.00 |
| 500 | RM5.42026 | RM2,710.13 |
| 1,000 | RM5.13544 | RM5,135.44 |
| 5,000 | RM4.69118 | RM23,455.90 |
| Unit Price without VAT: | RM12.33000 |
|---|---|
| Unit Price with VAT: | RM13.56300 |

